Analog DevicesLTC2050HVCS6#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.003@5V | |
| 2.7 | |
| 11 | |
| ±1.35 | |
| ±3|±5 | |
| ±5.5 | |
| 0.0001@5V | |
| 0.000007@5V | |
| 0.00005@5V | |
| 1.2@5V@0C to 70C | |
| Single|Dual | |
| 2@5V | |
| 140 | |
| 120 | |
| 120 | |
| >=115 | |
| 3 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

