Analog DevicesLTC2000AIY-11#PBFDigital to Analog Converters - DACs
DAC 1-CH Current Steering 11-bit 170-Pin BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 11bit | |
| 2.7Gsps | |
| 1 | |
| 1 | |
| 0.0022(Typ) | |
| Parallel|LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 1.8/3.135 | |
| Analog and Digital | |
| 2408(Typ) | |
| ±1LSB | |
| ±0.5%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.14 mm |
| Package Width | 9 mm |
| Package Length | 15 mm |
| PCB changed | 170 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 170 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

