Analog DevicesLTC1998CS6#TRMPBFLinear Comparators
Comparator Single R-R O/P 5.5V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 1 | |
| Rail to Rail Output | |
| 350000(Typ) | |
| CMOS|Push-Pull | |
| 5.5 | |
| 1.5 | |
| 5.5 | |
| 4.3@5.5V | |
| Single | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

