Analog DevicesLTC1981ES5#TRMPBFGate and Power Drivers
Driver 1-OUT High Side 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| MOSFET | |
| 1 | |
| CMOS|TTL | |
| 1.8 | |
| 5.5 | |
| 0.03 | |
| 0.4(Min) | |
| 1.6(Max) | |
| -40 | |
| 85 | |
| Industrial | |
| 85000(Typ) | |
| 12000(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

