Analog DevicesLTC1966MPMS8#PBFRMS to DC Converters
RMS to DC Converter 1.05V 158uA 800kHz 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 800 | |
| 1.05(Max) | |
| 95 | |
| 2.7 | |
| 5.5 | |
| ±5.5 | |
| 0.005 | |
| 158(Typ) | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

