Analog DevicesLTC1929CG#PBFPWM and Resonant Controllers
Current Mode PWM Controller 3A 300kHz 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Buck | |
| 1 | |
| 300 | |
| 99 | |
| 3000(Max) | |
| 30 | |
| 40 | |
| 4 to 36 | |
| 4 | |
| 36 | |
| 0.47(Typ) | |
| No | |
| No | |
| No | |
| 3.5 | |
| 0 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

