Analog DevicesLTC1867LIGN#WTRPBFAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 175ksps 16-bit Serial 16-Pin SSOP N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 8/7/4|4/2 | |
| 175ksps | |
| Serial (SPI, Microwire) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 2.5V|±1.25V | |
| 2 | |
| 2.7 | |
| ±4LSB | |
| ±96LSB | |
| 83.7dB(Typ) | |
| 15 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

