Analog DevicesLTC1867CGN#PBF Linear Technology Analog to Digital ConverterAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 200ksps 16-bit Serial 16-Pin SSOP N Tube
Linear Technology LTC1867CGN#PBF Product Description
The LTC1867 is a 16-channel Analog to digital converter with a serial I/O and an internal reference. This ADC samples at 200ksps and features incredible performance with plus or minus 2 least significant bit voltage, no missing codes over temperature, and only draws 1.3mA from a single 5V source. There are also compelling built in features like sleep mode and automatic nap mode between conversions. The package of the LTC1867 ADC is a 16-pin narrow SSOP package that stands at 1.75mm maximum making this product perfect for space sensitive applications. Best of all, this ADC is intended for a wide variety of applications ranging from industrial process control to high speed data acquisition to general imaging systems.
Product Video for LTC1867CGN#PBF
Product Aliases for LTC1867CGN#PBF
Common product aliases for the LTC1867CGN#PBF include LTC1867CGN PBF and LTC1867CGN. This product is part of the LTC1867 family of products. The LTC1867CGN#PBF is associated with the following product categories: analog to digital converter, ad converter, ADC IC, A D converter, and ADC. Arrow Electronics carries a wide variety of products within these categories.
Certified Linear Technology Distributor
Arrow Electronics is a certified Linear Technology distributor, offering a variety of products. Sometimes referred to as Linear Tech, and associated with Analog Devices, products include Linear Technology analog to digital converters and Linear Tech ADC IC. Arrow Electronics is an official source for Linear Technology datasheets, schematics, and other product documentation.
LTC1867CGN#PBF Linear Technology Datasheet
Download LTC1867CGN#PBF Datasheet
Datasheet Snippet: The LTC®1863/LTC1867 are pin-compatible, 8-channel 12-/16-bit A/D converters with serial I/O, and an internal reference. The ADCs typically draw only 1.3mA from a single 5V supply. The 8-channel input multiplexer can be configured for either single-ended or differential inputs and unipolar or bipolar conversions (or combinations thereof). The automatic nap and sleep modes benefit power sensitive applications.
If looking for a different Linear Technology datasheet, Analog datasheet, analog to digital converter datasheet, or ADF5356 datasheet, LTC1867CGN#PBF datasheet, ADC datasheet, please view our comprehensive library of Arrow Electronics datasheets.
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 8/7/4|4/2 | |
| 200ksps | |
| Serial (SPI, Microwire) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 4.096V|±2.048V | |
| 6.5 | |
| 9 | |
| ±4LSB | |
| ±96LSB | |
| 89dB(Typ) | |
| 15 | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

