Analog DevicesLTC1844ES5-SD#TRPBFLinear Regulators
LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Adjustable | |
| 1.25 to 6 | |
| 0.15 | |
| 1.6 | |
| 6.5 | |
| 0.075@50mA|0.2@150mA | |
| 1.25 | |
| 20mV | |
| 50mV | |
| 0.055 | |
| 250°C/W | |
| 90°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

