Analog DevicesLTC1731EMS8-4.1#PBFBattery Management ICs
Linear Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 2000mA 4.1V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger Controller | |
| NiMH|NiCd|Li-Pol|Li-Ion | |
| 3 | |
| 4.5 | |
| 12 | |
| 4.1 | |
| 2000(Max) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

