Analog DevicesLTC1728ES5-3.3#TRMPBFSupervisory Circuits
Processor Supervisor 3.086V/1.683V/Adj 3 Active Low/Open Drain 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 3 | |
| 200 | |
| Active Low/Open Drain | |
| 3.036|1.656|Adj | |
| 3.086|1.683|Adj | |
| 3.135|1.71|Adj | |
| 2.5|3.3|Adj | |
| 1 | |
| 7 | |
| 20 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

