Analog DevicesLTC1698IGN#PBFPWM and Resonant Controllers
Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Secondary Side PWM Controller | |
| 1 | |
| 50 to 400 | |
| 10 | |
| 10 | |
| 8 | |
| 6 | |
| 8 | |
| 12.6 | |
| 5(Typ) | |
| 500 | |
| No | |
| Yes | |
| No | |
| 4 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

