Analog DevicesLTC1698ES#PBFPWM and Resonant Controllers
Secondary Side PWM Controller 50kHz to 400kHz 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| Secondary Side PWM Controller | |
| 1 | |
| 50 to 400 | |
| 10 | |
| 10 | |
| 8 | |
| 6 | |
| 8 | |
| 12.6 | |
| 5(Typ) | |
| 500 | |
| No | |
| Yes | |
| No | |
| 4 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 10.01(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

