Analog DevicesLTC1693-1IS8#TRPBFGate and Power Drivers
Driver 1.7A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 85 | |
| 75 | |
| 75 | |
| CMOS | |
| 4.5 | |
| 13.2 | |
| 0.02 | |
| 1.4 | |
| 2.6 | |
| 1.7(Typ) | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Thermal Shutdown|Undervoltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

