Analog DevicesLTC1668IG#PBFDigital to Analog Converters - DACs
DAC 1-CH Segment 16-bit 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| BiCMOS | |
| Segment | |
| 16bit | |
| 50Msps | |
| 1 | |
| 1 | |
| 0.02(Typ) | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| ±5.25 | |
| Dual | |
| 180(Typ) | |
| ±8LSB | |
| 2%FSR | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

