Analog DevicesLTC1660IGN#TRPBFDigital to Analog Converters - DACs
DAC 8-CH Interpolation Filter 10-bit 16-Pin SSOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Interpolation Filter | |
| 10bit | |
| 8 | |
| 8 | |
| 30(Typ) | |
| Serial | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Single | |
| 1(Typ) | |
| ±2.5LSB | |
| ±15LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

