Analog DevicesLTC1643AL-1IGN#PBFHot Swap Controllers
Hot Swap Controller 1-CH 12V/13.2V/-10.8V N-Channel Negative Voltage/Positive Voltage 16-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Negative Voltage|Positive Voltage | |
| Latched Off | |
| N-Channel | |
| 1 | |
| Active Low | |
| -13.2|2.75|10.8 | |
| -10.8|12|13.2 | |
| 8 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

