Analog DevicesLTC1596CCSW#PBFDigital to Analog Converters - DACs
DAC 1-CH R-2R 16-bit 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 16bit | |
| 1 | |
| 1 | |
| 1(Typ) | |
| Serial (3-Wire, SPI, Microwire) | |
| Current | |
| External | |
| 4.5 | |
| Single | |
| 0.055(Typ) | |
| ±4LSB | |
| ±32LSB | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.49(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

