Analog DevicesLTC1594IS#PBFAnalog to Digital Converters - ADCs
4-Channel Single ADC SAR 16.8ksps 12-bit Serial 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| SAR | |
| 12bit | |
| 1 | |
| 4 | |
| 16.8ksps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 500 | |
| ±3LSB | |
| ±8LSB | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 10.01(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

