Analog DevicesLTC1590CN#PBFDigital to Analog Converters - DACs
DAC 2-CH R-2R 12-bit 16-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 2 | |
| 2 | |
| 0.8 | |
| Serial (3-Wire, SPI, Microwire) | |
| Current | |
| External | |
| 4.5 | |
| Single | |
| ±0.5LSB | |
| ±2LSB | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 19.56(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

