Analog DevicesLTC1588IG#TRPBFDigital to Analog Converters - DACs
DAC 1-CH 12-bit 16-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 12bit | |
| 1 | |
| 1 | |
| 2(Typ) | |
| Serial (2-Wire, 3-Wire, SPI) | |
| Current | |
| External | |
| 4.5 | |
| Single | |
| 0.055(Typ) | |
| ±1LSB | |
| ±3LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 6.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

