Analog DevicesLTC1565-31CS8#PBFActive Filters
Active Filter Single Continuous Time Low Pass 7th Order 650kHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.20 | |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| Continuous Time | |
| 7th | |
| 1 | |
| 0.1MHz to 4MHz | |
| 650kHz | |
| 4.75 | |
| 11 | |
| 5 | |
| ±2.375 | |
| ±5.5 | |
| ±5 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

