Analog DevicesLTC1563-2CGN#PBFActive Filters
Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| 8th | |
| 2 | |
| 100kHz to 4MHz | |
| 256kHz(Max) | |
| 2.7 | |
| 11 | |
| 3|5|9 | |
| ±1.35 | |
| ±5 | |
| ±3 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 4.98(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

