Analog DevicesLTC1562IGActive Filters
Active Filter Quad Continuous Time UNIV 8th Order 150kHz 20-Pin SSOP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Universal | |
| Continuous Time | |
| 8th | |
| 4 | |
| 100kHz to 4MHz | |
| 150kHz(Max) | |
| 4.75 | |
| 10.5 | |
| 5|9 | |
| ±2.375 | |
| ±5.25 | |
| ±3|±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 7.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

