Analog DevicesLTC1562CG-2#TRPBFActive Filters
Active Filter Quad Continuous Time UNIV 8th Order 300kHz 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.20 | |
| Automotive | No |
| PPAP | No |
| Universal | |
| Continuous Time | |
| 8th | |
| 4 | |
| 100kHz to 4MHz | |
| 300kHz(Max) | |
| 4.75 | |
| 10.5 | |
| 5|9 | |
| ±2.375 | |
| ±5.25 | |
| ±3|±5 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 7.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

