Analog DevicesLTC1560-1CS8#TRPBFActive Filters
Active Filter Single Low Pass 5th Order 1.5MHz 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.20 | |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| 5th | |
| 1 | |
| 100kHz to 4MHz | |
| 1.5MHz(Max) | |
| ±4.5 | |
| ±5.5 | |
| ±5 | |
| Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

