Analog DevicesLTC1559CS8-3.3#PBFBattery Management ICs
Battery Controller NiCd 330mA 1.2V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Battery Controller | |
| NiCd | |
| 2.9 | |
| 3.5 | |
| 1.2 | |
| 330 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

