Analog DevicesLTC1545CG#TRPBFBus Line Transceivers
Quint Transmitter/Receiver RS-232/RS-449/RS-530 36-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| RS-530|RS-449|RS-232 | |
| RS-530|RS-449|RS-232 | |
| X.21|V.36|V.35|RS-449|RS-232|EIA-530-A|EIA-530 | |
| Multidrop|Point-to-Point | |
| 1 | |
| 5 | |
| 5 | |
| Differential|Single-Ended | |
| Differential|Single-Ended | |
| 1 | |
| 10@RS-530|10@RS-449|1@RS-232 | |
| 3-State | |
| 1 | |
| 1 | |
| 0 | |
| 70 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 13.1(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

