Analog DevicesLTC1541CS8#PBFLinear Comparators
Comparator Single R-R O/P ±6.3V/12.6V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 1 | |
| Rail to Rail Output | |
| >2um | |
| 63.09(Max) | |
| 72.04(Max) | |
| 20000(Typ) | |
| CMOS | |
| ±6.3|12.6 | |
| 1@5V | |
| 2.5 | |
| ±12.6 | |
| ±6.3 | |
| 120 | |
| 110 to 150 | |
| 0.001@5V | |
| 0.01@5V | |
| 1.8@5V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

