Analog DevicesLTC1540IS8#TRLinear Comparators
Comparator Single ±5.5V/11V 8-Pin SOIC N T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 1 | |
| No | |
| 80 | |
| 80 | |
| 60000(Typ) | |
| ±5.5|11 | |
| 12@5V | |
| 2 | |
| 11 | |
| ±5.5 | |
| 0.00068@5V@-40C to 85C | |
| 500 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

