Analog DevicesLTC1540IS8Linear Comparators
Comparator Single ±5.5V/11V 8-Pin SOIC N
| Not Compliant | |
| EAR99 | |
| LTB-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 1 | |
| No | |
| 80 | |
| 80 | |
| 60000(Typ) | |
| ±5.5|11 | |
| 12@5V | |
| 2 | |
| 11 | |
| ±5.5 | |
| 0.00068@5V@-40C to 85C | |
| 500 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

