Analog DevicesLTC1540CMS8#PBFLinear Comparators
Comparator Single ±5.5V/11V 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Nanopower Comparator | |
| 1 | |
| No | |
| 80 | |
| 80 | |
| 60000(Typ) | |
| CMOS/TTL | |
| ±5.5|11 | |
| 12@5V | |
| 2 | |
| 11 | |
| ±5.5 | |
| 0.00068@5V@0C to 70C | |
| 500 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

