Analog DevicesLTC1517ES5-5#PBFCharge Pump
Charge Pump STPUP 5V 20mA 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 5 | |
| 2.7 | |
| 5 | |
| 0.015 | |
| 20 | |
| 800 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

