Analog DevicesLTC1503CMS8-1.8#TRPBFCharge Pump
Charge Pump STPDN 1.8V 100mA 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 1.8 | |
| 2.4 | |
| 6 | |
| 0.05 | |
| 100(Max) | |
| 600(Typ) | |
| 82.9(Typ) | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

