Analog DevicesLTC1479CG#TRPMIC Solutions
PowerPath Controller for Dual Battery Systems 6V to 28V 36-Pin SSOP T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PowerPath Controller for Dual Battery Systems | |
| 30(Typ) | |
| 6 to 28 | |
| 6 | |
| 28 | |
| 0.5 | |
| 0 | |
| 70 | |
| Commercial | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 13.1(Max) mm |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

