Analog DevicesLTC1453IN8#PBFDigital to Analog Converters - DACs
DAC 1-CH 12-bit 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 12bit | |
| 1 | |
| 1 | |
| 14(Typ) | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar | |
| Internal | |
| 2.7 | |
| Single | |
| ±4LSB | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

