Analog DevicesLTC1443CS#TRPBFLinear Comparators
Comparator Quad ±5.5V/11V 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ultra Low Power Comparator | |
| 4 | |
| No | |
| 80 | |
| 80 | |
| 12000(Typ) | |
| CMOS/TTL | |
| ±5.5|11 | |
| 10@5V@0C to 70C | |
| 2 | |
| 11 | |
| ±5.5 | |
| 0.015@5V | |
| 0.0085@5V@0C to 70C | |
| 70 | |
| 0 | |
| 500 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 10.01(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

