Analog DevicesLTC1440IN8#PBFLinear Comparators
Comparator Single ±5.5V/11V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Ultra Low Power Comparator | |
| 1 | |
| No | |
| 80 | |
| 80 | |
| 15000(Typ) | |
| CMOS/TTL | |
| 11|±5.5 | |
| 10@5V@-40C to 85C | |
| 2 | |
| 11 | |
| ±5.5 | |
| 4.4@5V@-40C to 85C | |
| 0.02@5V | |
| 500 | |
| Dual|Single | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

