Analog DevicesLTC1380CGN#PBFAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| No | |
| 1130(Typ)@2.7V | |
| 670(Typ)@2.7V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5|9 | |
| 10 | |
| ±1.35 | |
| ±3 | |
| ±5 | |
| 0.01@5V/-0.0001@-5V | |
| 0.02@5V/-0.005@-5V@-40C to 85C | |
| 65 | |
| 400@2.7V | |
| 400 to 1000 | |
| Single|Dual | |
| 500 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

