Analog DevicesLTC1326IMS8#PBFSupervisory Circuits
Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 200 | |
| Active High/Active Low/Open Drain/CMOS | |
| 3.094|2.344|Adj | |
| 3.118|2.363|Adj | |
| 3.135|2.375|Adj | |
| 2.5|3.3|Adj | |
| 1 | |
| 7 | |
| 40 | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

