Analog DevicesLTC1265IS#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Step Down | |
Adjustable | |
700 | |
Yes | |
1 | |
1.25 to 13 | |
1.2 | |
4 | |
10 | |
13 | |
10 | |
40mV | |
95 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.