Analog DevicesLTC1265CS#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 13V Step Down Single-Out 1.25V to 13V 1.2A 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 700 | |
| Yes | |
| 1 | |
| 1.25 to 13 | |
| 1.2 | |
| 4 | |
| 10 | |
| 13 | |
| 10 | |
| 40mV | |
| 95 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

