Analog DevicesLTC1255CN8#PBFGate and Power Drivers
Driver 0.1V 2-OUT High Side H Brdg 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| H Bridge | |
| 2 | |
| MOSFET | |
| 2 | |
| CMOS|TTL | |
| 9 | |
| 24 | |
| 1.2 | |
| 0.8(Max) | |
| 2(Min) | |
| 0.1 | |
| 0 | |
| 70 | |
| Commercial | |
| On-Off Control|Shot Circuit Protection | |
| 750000 | |
| 60000 | |
| No | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

