Analog DevicesLTC1250CS8#TRPBFOperational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper ±9V/18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| 0.01@±5V | |
| 4.75 | |
| 18 | |
| ±2.375 | |
| ±3|±5 | |
| ±9 | |
| 0.0004@±5V | |
| 0.00005@±5V | |
| 0.0002@±5V | |
| 2.5@±5V | |
| 4@±5V | |
| Single|Dual | |
| 10@±5V | |
| 0.004@±5V | |
| 170 | |
| 115 | |
| 110 | |
| 105 to 115 | |
| 1.5 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

