Analog DevicesLTC1164-7CN#PBFActive Filters
Active Filter Single Low Pass 8th Order 20kHz 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.20 | |
| Automotive | No |
| PPAP | No |
| Low Pass Filter | |
| 8th | |
| 1 | |
| <100kHz | |
| 20kHz(Max) | |
| 4.75 | |
| 16 | |
| 5 | |
| ±2.375 | |
| ±8 | |
| ±3|±5 | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 19.56(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

