Analog DevicesLTC1163CN8#PBFGate and Power Drivers
Driver 3-OUT High Side Non-Inv 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Non-Inverting | |
| 3 | |
| MOSFET | |
| 3 | |
| CMOS|TTL|3V|5V | |
| 1.8 | |
| 6 | |
| 0.4 | |
| 0 | |
| 70 | |
| Commercial | |
| On-Off Control | |
| 600000 | |
| 200000 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.48 |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

