Analog DevicesLTC1154HS8#TRPBFGate and Power Drivers
Driver 0.1V 1-OUT High Side Inv Automotive 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 0.4 | |
| 0.8(Max) | |
| 2(Min) | |
| 0.1 | |
| -40 | |
| 150 | |
| Automotive | |
| Short Circuit Protection|Thermal Shutdown | |
| 1000000 | |
| 60000 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

