Analog DevicesLTC1152IN8#PBFOperational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R I/O ±7V/14V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.01@5V | |
| 2.7 | |
| 14 | |
| ±1.35 | |
| ±3|±5 | |
| ±7 | |
| 0.0002@5V | |
| 0.0001@5V | |
| 3@5V@-40C to 85C | |
| Single|Dual | |
| 0.5@±2.5V | |
| 130 | |
| 0.0006@5V | |
| 110 | |
| 115 | |
| >=115 | |
| 0.7 | |
| Yes | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 10.16(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

