Analog DevicesLTC1150CS8#PBFOperational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper ±16V/32V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| >2um | |
| 0.01@5V | |
| 4.75 | |
| 32 | |
| ±2.375 | |
| ±3|±5|±9|±12|±15 | |
| ±16 | |
| 0.00006@5V | |
| 0.000005@5V | |
| 0.00003@5V | |
| 1@5V | |
| Single|Dual | |
| 1.5@5V | |
| ±0.05 | |
| 180 | |
| 0.0013@5V | |
| 120 | |
| 106 | |
| 105 to 115 | |
| 1.8 | |
| No | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

