Analog DevicesLTC1090CSW#TRPBFAnalog to Digital Converters - ADCs
8-Channel Single ADC SAR 30ksps 10-bit Serial 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 4/2|8/4 | |
| 30ksps | |
| Serial (3-Wire, 4-Wire, SPI, Microwire) | |
| Voltage | |
| Differential|Single-Ended | |
| External | |
| Unipolar|Bipolar | |
| Dual|Single | |
| 5V|±5V | |
| ±5 | |
| 5 | |
| 500 | |
| ±0.5LSB | |
| ±2LSB | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13.01(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

